Similar
Similar
Similar

Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,27319 € | Similar |
| HCPL-4562-000E | Broadcom Limited | 2.625 | 516-1679-5-ND | 3,33000 € | Similar |
| HCPL-4562-020E | Broadcom Limited | 0 | HCPL-4562-020E-ND | 1,62144 € | Similar |
| HCPL-4562-060E | Broadcom Limited | 0 | HCPL-4562-060E-ND | 1,62144 € | Similar |


