
6685_2N3906 | |
|---|---|
DigiKey Part Number | 6685_2N3906-ND |
Manufacturer | |
Manufacturer Product Number | 6685_2N3906 |
Description | TRANS PNP 40V 0.2A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Surface Mount Die |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package Die |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |


