5LN01SS-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 142.452
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 342.588
Unit Price: 0,37000 €
Datasheet
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5LN01SS-TL-H

DigiKey Part Number
5LN01SS-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5LN01SS-TL-H
Description
MOSFET N-CH 50V 100MA 3SSFP
Customer Reference
Detailed Description
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.57 nC @ 10 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
6.6 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
3-SSFP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Base Product Number
Rds On (Max) @ Id, Vgs
7.8Ohm @ 50mA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTA7002NT1Gonsemi142.452NTA7002NT1GOSCT-ND0,25000 €Similar
RYM002N05T2CLRohm Semiconductor342.588RYM002N05T2CLCT-ND0,37000 €Similar
Obsolete
Marketplace Stock: 685.200 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

685.200In Stock
Ships from Rochester Electronics, LLC