
RYM002N05T2CL | |
|---|---|
DigiKey Part Number | RYM002N05T2CLTR-ND - Tape & Reel (TR) RYM002N05T2CLCT-ND - Cut Tape (CT) RYM002N05T2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYM002N05T2CL |
Description | MOSFET N-CH 50V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RYM002N05T2CL Models |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package VMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,10570 € | 52,85 € |
| 1.000 | 0,09398 € | 93,98 € |
| 2.000 | 0,08411 € | 168,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06879 € | 550,32 € |
| 16.000 | 0,06290 € | 1.006,40 € |
| 24.000 | 0,05990 € | 1.437,60 € |
| 40.000 | 0,05652 € | 2.260,80 € |
| 56.000 | 0,05452 € | 3.053,12 € |
| 80.000 | 0,05258 € | 4.206,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










