Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 600 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A02MH-TL-E

DigiKey Part Number
869-1118-2-ND - Tape & Reel (TR)
869-1118-1-ND - Cut Tape (CT)
869-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50A02MH-TL-E
Description
TRANS PNP 50V 0.5A 3-MCPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
600 mW
Frequency - Transition
690MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.114
Factory Stock: 237.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26900 €2,69 €
1000,17020 €17,02 €
5000,12760 €63,80 €
1.0000,11383 €113,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09084 €272,52 €
6.0000,08250 €495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €