4N37S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.374
Unit Price: 0,51000 €
Datasheet

Direct


LITEON
In Stock: 3.913
Unit Price: 0,20492 €
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20412 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 187
Unit Price: 0,61000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,11682 €
Datasheet

Similar


LITEON
In Stock: 10.660
Unit Price: 0,41000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,23959 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N37S

DigiKey Part Number
4N37SFS-ND
Manufacturer
Manufacturer Product Number
4N37S
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N37SMonsemi1.3744N37SM-ND0,51000 €Direct
4N37SLITEON3.913160-1307-5-ND0,20492 €Direct
4N37SMIsocom Components 2004 LTD058-4N37SM-ND0,20412 €Direct
4N37-X009Vishay Semiconductor Opto Division1874N37-X009-ND0,61000 €Similar
4N37S-TALITEON04N37S-TA-ND0,11682 €Similar
Obsolete
This product is no longer manufactured. View Substitutes