
4N37S-TA | |
|---|---|
DigiKey Part Number | 4N37S-TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N37S-TA |
Description | OPTOISO 1.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 1500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N37S1(TB) | Everlight Electronics Co Ltd | 0 | 4N37S1(TB)-ND | 0,00000 € | Similar |
| 4N37SM | onsemi | 1.374 | 4N37SM-ND | 0,51000 € | Similar |
| 4N37SMT&R | Isocom Components 2004 LTD | 0 | 58-4N37SMT&RTR-ND | 0,23959 € | Similar |
| 4N37SR2M | onsemi | 1.530 | 4N37SR2MCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11682 € | 584,10 € |
| Unit Price without VAT: | 0,11682 € |
|---|---|
| Unit Price with VAT: | 0,13902 € |




