4N35W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19894 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21465 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 45
Unit Price: 0,56000 €
Datasheet

Similar


LITEON
In Stock: 3.022
Unit Price: 0,39000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35W

DigiKey Part Number
4N35W-ND
Manufacturer
Manufacturer Product Number
4N35W
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N35W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35-W00EBroadcom Limited04N35-W00E-ND0,19894 €Similar
4N35-W60EBroadcom Limited04N35-W60E-ND0,21465 €Similar
4N35-X006Vishay Semiconductor Opto Division04N35-X006-ND0,67000 €Similar
4N35GIsocom Components 2004 LTD4558-4N35G-ND0,56000 €Similar
4N35MLITEON3.0224N35MLT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes