Similar
Similar
Parametric Equivalent

4N35-W60E | |
|---|---|
DigiKey Part Number | 4N35-W60E-ND |
Manufacturer | |
Manufacturer Product Number | 4N35-W60E |
Description | OPTOISO 3.55KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3550Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-W00E | Broadcom Limited | 0 | 4N35-W00E-ND | 0,20054 € | Parametric Equivalent |
| 4N35 | Everlight Electronics Co Ltd | 543 | 4N35EL-ND | 0,65000 € | Similar |
| 4N35-X006 | Vishay Semiconductor Opto Division | 0 | 4N35-X006-ND | 0,68000 € | Similar |
| 4N35G | Isocom Components 2004 LTD | 45 | 58-4N35G-ND | 0,57000 € | Similar |
| 4N35M-V | Everlight Electronics Co Ltd | 0 | 4N35M-V-ND | 0,33456 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.275 | 0,21637 € | 3.305,05 € |
| Unit Price without VAT: | 0,21637 € |
|---|---|
| Unit Price with VAT: | 0,25748 € |






