4N33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.305
Unit Price: 0,72000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.743
Unit Price: 0,64000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 6.772
Unit Price: 0,61000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 4.246
Unit Price: 0,64000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,22998 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.406
Unit Price: 0,61000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.960
Unit Price: 0,64000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 12
Unit Price: 0,64000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 0,80000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 17
Unit Price: 0,64000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.705
Unit Price: 0,64000 €
Datasheet
Image for 4N33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N33

DigiKey Part Number
4N33-ND
Manufacturer
Manufacturer Product Number
4N33
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes