Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA2231

DigiKey Part Number
58-MCA2231-ND
Manufacturer
Manufacturer Product Number
MCA2231
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,64000 €0,64 €
650,34000 €22,10 €
1300,31169 €40,52 €
5200,26692 €138,80 €
1.0400,24940 €259,38 €
2.0150,23515 €473,83 €
5.0050,21886 €1.095,39 €
10.0100,20863 €2.088,39 €
25.0250,19747 €4.941,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €