4N32SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.788
Unit Price: 0,75000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 66
Unit Price: 0,67000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,27319 €
Datasheet
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N32SD

DigiKey Part Number
4N32SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N32SD
Description
OPTOISO 5.3KV DARL W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N32SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
500% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Darlington with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N32SR2Monsemi19.7884N32SR2MCT-ND0,75000 €Similar
4N32SMIsocom Components 2004 LTD6658-4N32SM-ND0,67000 €Similar
4N32SMT&RIsocom Components 2004 LTD058-4N32SMT&RTR-ND0,27319 €Similar
Obsolete
This product is no longer manufactured. View Substitutes