


4N32SR2M | |
|---|---|
DigiKey Part Number | 4N32SR2MTR-ND - Tape & Reel (TR) 4N32SR2MCT-ND - Cut Tape (CT) 4N32SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N32SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N32SM | Isocom Components 2004 LTD | 66 | 58-4N32SM-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,37920 € | 37,92 € |
| 500 | 0,31756 € | 158,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28590 € | 285,90 € |
| 2.000 | 0,26940 € | 538,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











