3N254 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 280
Unit Price: 0,73000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.455
Unit Price: 0,73000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 245
Unit Price: 3,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.060
Unit Price: 2,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 661
Unit Price: 2,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 684
Unit Price: 2,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,05000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N254

DigiKey Part Number
3N254-ND
Manufacturer
Manufacturer Product Number
3N254
Description
BRIDGE RECT 1PHASE 100V 2A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.14 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes