30C02MH-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7.447
Unit Price: 0,49000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30C02MH-TL-H

DigiKey Part Number
30C02MH-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30C02MH-TL-H
Description
TRANS NPN 30V 0.7A 3-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
30C02MH-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
600 mW
Frequency - Transition
540MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 75.916 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

75.916In Stock
Ships from Rochester Electronics, LLC