
30C02MH-TL-E | |
|---|---|
DigiKey Part Number | 30C02MH-TL-EOSTR-ND - Tape & Reel (TR) 30C02MH-TL-EOSCT-ND - Cut Tape (CT) 30C02MH-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30C02MH-TL-E |
Description | TRANS NPN 30V 0.7A 3-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | 30C02MH-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 50mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 540MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Cut Tape (CT): | 3000 |
| Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10419 € | 312,57 € |
| 6.000 | 0,09483 € | 568,98 € |
| 9.000 | 0,09006 € | 810,54 € |
| 15.000 | 0,08470 € | 1.270,50 € |
| 21.000 | 0,08152 € | 1.711,92 € |
| 30.000 | 0,07844 € | 2.353,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19350 € | 19,35 € |
| 500 | 0,14558 € | 72,79 € |
| 1.000 | 0,13012 € | 130,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18250 € | 18,25 € |
| 500 | 0,13736 € | 68,68 € |
| 1.000 | 0,12276 € | 122,76 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

