2SK4066-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,19533 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 130
Unit Price: 2,63000 €
Datasheet
N-Channel 60 V 100A (Ta) 1.65W (Ta), 90W (Tc) Through Hole SMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4066-E

DigiKey Part Number
2SK4066-E-ND
Manufacturer
Manufacturer Product Number
2SK4066-E
Description
MOSFET N-CH 60V 100A SMP
Customer Reference
Detailed Description
N-Channel 60 V 100A (Ta) 1.65W (Ta), 90W (Tc) Through Hole SMP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.65W (Ta), 90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SMP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes