2SJ656 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 2.015
Unit Price: 3,52000 €
Datasheet
P-Channel 100 V 18A (Ta) 2W (Ta), 30W (Tc) Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ656

DigiKey Part Number
869-1053-ND
Manufacturer
Manufacturer Product Number
2SJ656
Description
MOSFET P-CH 100V 18A TO220ML
Customer Reference
Detailed Description
P-Channel 100 V 18A (Ta) 2W (Ta), 30W (Tc) Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220ML
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
75.5mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP18P10TIXYS2.015238-IXTP18P10T-ND3,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable