2SD1815T-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43.390
Unit Price: 0,49054 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1815T-E

DigiKey Part Number
2SD1815T-E-ND
Manufacturer
Manufacturer Product Number
2SD1815T-E
Description
TRANS NPN 100V 3A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SD1815T-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 150mA, 1.5A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.013 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.485In Stock
Ships from Flip Electronics
15.528In Stock
Ships from Rochester Electronics, LLC