MFR Recommended

2SC6098-TL-E | |
|---|---|
DigiKey Part Number | 2SC6098-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC6098-TL-E |
Description | TRANS NPN 80V 2.5A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 350MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6098-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 350MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 165mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4135T-TL-E | onsemi | 3.249 | 488-2SC4135T-TL-ECT-ND | 1,65000 € | MFR Recommended |


