
2SC4135T-TL-E | |
|---|---|
DigiKey Part Number | 488-2SC4135T-TL-ETR-ND - Tape & Reel (TR) 488-2SC4135T-TL-ECT-ND - Cut Tape (CT) 488-2SC4135T-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4135T-TL-E |
Description | TRANS NPN 100V 2A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4135T-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,04900 € | 10,49 € |
| 100 | 0,70490 € | 70,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50340 € | 352,38 € |
| 1.400 | 0,46229 € | 647,21 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

