2SC5501A-4-TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6.202
Unit Price: 0,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.859
Unit Price: 0,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.466
Unit Price: 0,71000 €
Datasheet
RF Transistor NPN 10V 70mA 7GHz 500mW Surface Mount 4-MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5501A-4-TR-E

DigiKey Part Number
2SC5501A-4-TR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5501A-4-TR-E
Description
RF TRANS NPN 10V 7GHZ 4-MCP
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 500mW Surface Mount 4-MCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Gain
13dB
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 5V
Current - Collector (Ic) (Max)
70mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
4-MCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable