2SB817C-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 1,70150 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 2,25122 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 68
Unit Price: 3,18000 €
Datasheet
Bipolar (BJT) Transistor PNP 140 V 12 A 10MHz 120 W Through Hole TO-3P-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB817C-1E

DigiKey Part Number
2SB817C-1EOS-ND
Manufacturer
Manufacturer Product Number
2SB817C-1E
Description
TRANS PNP 140V 12A TO-3P-3L
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 12 A 10MHz 120 W Through Hole TO-3P-3L
Datasheet
 Datasheet
EDA/CAD Models
2SB817C-1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Mfr
Power - Max
120 W
Packaging
Tube
Frequency - Transition
10MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
12 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-3P-3L
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1303Sanken Electric USA Inc.02SA1303-ND1,70150 €Similar
2SA1386Sanken Electric USA Inc.02SA1386-ND2,25122 €Similar
2SA1941-O(Q)Toshiba Semiconductor and Storage682SA1941-O(Q)-ND3,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes