Similar

2SB1205S-E | |
|---|---|
DigiKey Part Number | 2SB1205S-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1205S-E |
Description | TRANS PNP 20V 5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1205S-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 320MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 60mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2039-E | Rochester Electronics, LLC | 299.571 | 2156-2SA2039-E-ND | 0,50994 € | MFR Recommended |
| PHPT60406PYX | Nexperia USA Inc. | 1.339 | 1727-2260-1-ND | 0,86000 € | Similar |



