
2SB1201S-E | |
|---|---|
DigiKey Part Number | 2SB1201S-EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1201S-E |
Description | TRANS PNP 50V 2A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1201S-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |


