
2SB1143T | |
|---|---|
DigiKey Part Number | 2SB1143TOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1143T |
Description | TRANS PNP 50V 4A TO-126ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 4 A 150MHz 1.5 W Through Hole TO-126ML |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1143T Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Bag | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-126ML |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |



