
2SB1143S | |
|---|---|
DigiKey Part Number | 2SB1143SOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1143S |
Description | TRANS PNP 50V 4A TO-126ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 4 A 150MHz 1.5 W Through Hole TO-126ML |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1143S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126ML | |
Base Product Number |



