
2SB1123T-TD-E | |
|---|---|
DigiKey Part Number | 488-2SB1123T-TD-ETR-ND - Tape & Reel (TR) 488-2SB1123T-TD-ECT-ND - Cut Tape (CT) 488-2SB1123T-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123T-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213Y-13 | Diodes Incorporated | 1.113 | 2DA1213YDICT-ND | 0,56000 € | Similar |
| 2SA1797T100P | Rohm Semiconductor | 325 | 2SA1797T100PCT-ND | 0,88000 € | Similar |
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 752 | 264-2SA2060(TE12L,F)CT-ND | 0,80000 € | Similar |
| 2SAR513PT100 | Rohm Semiconductor | 206 | 2SAR513PT100CT-ND | 1,37000 € | Similar |
| DNLS350Y-13 | Diodes Incorporated | 9.350 | DNLS350YDICT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29870 € | 29,87 € |
| 500 | 0,22836 € | 114,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19405 € | 194,05 € |
| 2.000 | 0,17605 € | 352,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


