2SA2210-EPN-1EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Direct


onsemi
In Stock: 350
Unit Price: 1,88000 €
Bipolar (BJT) Transistor PNP 50 V 20 A 140MHz 2 W Through Hole TO-220F-3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2210-EPN-1EX

DigiKey Part Number
2SA2210-EPN-1EX-ND
Manufacturer
Manufacturer Product Number
2SA2210-EPN-1EX
Description
TRANS PNP 50V 20A TO-220F-3SG
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 20 A 140MHz 2 W Through Hole TO-220F-3SG
EDA/CAD Models
2SA2210-EPN-1EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 350mA, 7A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1A, 2V
Power - Max
2 W
Frequency - Transition
140MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3SG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes