Similar

2SA2169-E | |
|---|---|
DigiKey Part Number | 2SA2169-EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2169-E |
Description | TRANS PNP 50V 10A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 10 A 130MHz 950 mW Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2169-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 950 mW |
Packaging Bulk | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 580mV @ 250mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60410PYX | Nexperia USA Inc. | 578 | 1727-2262-1-ND | 0,94000 € | Similar |


