2SA2125-S-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.863
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.075
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.048
Unit Price: 0,55000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.121
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 0,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2125-S-TD-E

DigiKey Part Number
2SA2125-S-TD-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA2125-S-TD-E
Description
TRANS PNP 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
3.5 W
Frequency - Transition
390MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC