2SA2039-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 299.931
Unit Price: 0,53358 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 5 A 360MHz 800 mW Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2039-H

DigiKey Part Number
2SA2039-HOS-ND
Manufacturer
Manufacturer Product Number
2SA2039-H
Description
TRANS PNP 50V 5A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 5 A 360MHz 800 mW Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SA2039-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
430mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
800 mW
Frequency - Transition
360MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.472 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.472In Stock
Ships from Rochester Electronics, LLC