
2SA1774T1G | |
|---|---|
DigiKey Part Number | 488-2SA1774T1GTR-ND - Tape & Reel (TR) 488-2SA1774T1GCT-ND - Cut Tape (CT) 488-2SA1774T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774T1G |
Description | TRANS PNP 50V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1774TLQ | Rohm Semiconductor | 26.543 | 2SA1774TLQCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04132 € | 20,66 € |
| 1.000 | 0,03627 € | 36,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02811 € | 84,33 € |
| 6.000 | 0,02503 € | 150,18 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

