Direct
Similar
Similar
Similar

2SA1774T1 | |
|---|---|
DigiKey Part Number | 2SA1774T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1774T1 |
Description | TRANS PNP 50V 0.1A SC75 SOT416 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774T1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500pA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1774T1G | onsemi | 28.667 | 488-2SA1774T1GCT-ND | 0,15000 € | Direct |
| 2DA1774Q-7-F | Diodes Incorporated | 2.990 | 31-2DA1774Q-7-FCT-ND | 0,37000 € | Similar |
| 2DA1774R-7-F | Diodes Incorporated | 15 | 2DA1774R-FDICT-ND | 0,31000 € | Similar |
| 2SA1774TLQ | Rohm Semiconductor | 26.643 | 2SA1774TLQCT-ND | 0,26000 € | Similar |




