
2SA1768T-AN | |
|---|---|
DigiKey Part Number | 2SA1768T-AN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1768T-AN |
Description | TRANS PNP 160V 0.7A 3-NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 700 mA 120MHz 1 W Through Hole 3-NMP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1768T-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-71 | |
Supplier Device Package | 3-NMP | |
Base Product Number |

