
2SA1709T-AN | |
|---|---|
DigiKey Part Number | 2SA1709T-AN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1709T-AN |
Description | TRANS PNP 100V 2A 3-NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 1 W Through Hole 3-NMP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1709T-AN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-71 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package 3-NMP |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

