Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1708S-AN

DigiKey Part Number
2SA1708S-ANOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1708S-AN
Description
TRANS PNP 100V 1A 3-NMP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-71
Supplier Device Package
3-NMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 936.818 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

936.818In Stock
Ships from Rochester Electronics, LLC