Similar
Similar

2SA1576ART1 | |
|---|---|
DigiKey Part Number | 2SA1576ART1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1576ART1 |
Description | TRANS PNP 50V 0.1A SC70-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 200 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1576ART1 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576AT106R | Rohm Semiconductor | 9.739 | 2SA1576AT106RCT-ND | 0,22000 € | Similar |
| BC857BW-G | Comchip Technology | 0 | 641-1827-1-ND | 0,20000 € | Similar |
| BC857CW-G | Comchip Technology | 0 | BC857CW-G-ND | 0,03832 € | Similar |
| BC860BWH6327XTSA1 | Infineon Technologies | 68.537 | BC860BWH6327XTSA1TR-ND | 0,05099 € | Similar |




