
2SA1418S-TD-E | |
|---|---|
DigiKey Part Number | 2SA1418S-TD-EOSTR-ND - Tape & Reel (TR) 2SA1418S-TD-EOSCT-ND - Cut Tape (CT) 2SA1418S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1418S-TD-E |
Description | TRANS PNP 160V 0.7A PCP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 700 mA 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1418S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCX555TA | Diodes Incorporated | 19.459 | FCX555CT-ND | 0,75000 € | Similar |
| 2SA1418S-TD-E | Rochester Electronics, LLC | 2.000 | 2156-2SA1418S-TD-E-ND | 0,28896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36500 € | 36,50 € |
| 500 | 0,28124 € | 140,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23987 € | 239,87 € |
| 2.000 | 0,21844 € | 436,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |










