
2SA1381DSTU | |
|---|---|
DigiKey Part Number | 2SA1381DSTU-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1381DSTU |
Description | TRANS PNP 300V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 150MHz 7 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1381DSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 10V |
Mfr | Power - Max 7 W |
Packaging Tube | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE350G | onsemi | 6.560 | MJE350GOS-ND | 1,16000 € | Similar |


