Image for 2N6727 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6727

DigiKey Part Number
2N6727-ND
Manufacturer
Manufacturer Product Number
2N6727
Description
TRANS PNP 40V 2A TO-237
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 500MHz 1 W Through Hole TO-237
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
500MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-237AA
Current - Collector (Ic) (Max)
2 A
Supplier Device Package
TO-237
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.