
2N6726 | |
|---|---|
DigiKey Part Number | 2N6726-ND |
Manufacturer | |
Manufacturer Product Number | 2N6726 |
Description | TRANS PNP 30V 2A TO-237 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A Through Hole TO-237 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-237AA | |
Supplier Device Package | TO-237 | |
Base Product Number |

