
2N6518BU | |
|---|---|
DigiKey Part Number | 2N6518BU-ND |
Manufacturer | |
Manufacturer Product Number | 2N6518BU |
Description | TRANS PNP 250V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 500 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6518BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 50mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

