2N6509T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 759
Unit Price: 3,67000 €
Datasheet
SCR 800 V 25 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6509T

DigiKey Part Number
2N6509T-ND
Manufacturer
Manufacturer Product Number
2N6509T
Description
SCR 800V 25A TO-220AB
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
2N6509T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
onsemi
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
30 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6509TGLittelfuse Inc.7592N6509TGOS-ND3,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable