SCR 800 V 25 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6509TG

DigiKey Part Number
2N6509TGOS-ND
Manufacturer
Manufacturer Product Number
2N6509TG
Description
SCR 800V 25A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,18900 €21,89 €
1001,54540 €154,54 €
5001,28134 €640,67 €
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €