2N6107G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.632
Unit Price: 1,55000 €
Datasheet
Bipolar (BJT) Transistor PNP 70 V 7 A 10MHz 40 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6107G

DigiKey Part Number
2N6107GOS-ND
Manufacturer
Manufacturer Product Number
2N6107G
Description
TRANS PNP 70V 7A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 70 V 7 A 10MHz 40 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6107G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 3A, 7A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2A, 4V
Power - Max
40 W
Frequency - Transition
10MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes