
2N5885G | |
|---|---|
DigiKey Part Number | 2N5885GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5885G |
Description | TRANS NPN 60V 25A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 25 A 4MHz 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5885G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10A, 4V |
Mfr | Power - Max 200 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 6.25A, 25A | Base Product Number |
Current - Collector Cutoff (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ802G | onsemi | 0 | MJ802GOS-ND | 7,44000 € | Similar |
| 2N3772 | Microchip Technology | 0 | 2N3772MS-ND | 157,72450 € | Similar |
| JANTXV2N3772 | Microchip Technology | 0 | JANTXV2N3772-ND | 686,04540 € | Similar |



