
JANTXV2N3772 | |
|---|---|
DigiKey Part Number | JANTXV2N3772-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3772 |
Description | TRANS NPN 60V 20A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 20 A 6 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 4V |
Mfr | Power - Max 6 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/518 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 4A, 20A | Supplier Device Package TO-3 |
Current - Collector Cutoff (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 686,04540 € | 34.302,27 € |
| Unit Price without VAT: | 686,04540 € |
|---|---|
| Unit Price with VAT: | 816,39403 € |

