2N5884G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 309
Unit Price: 8,62000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 62,94240 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 58,41380 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 46,96140 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 78,20360 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 25 A 4MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5884G

DigiKey Part Number
2N5884GOS-ND
Manufacturer
Manufacturer Product Number
2N5884G
Description
TRANS PNP 80V 25A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 25 A 4MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N5884G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10A, 4V
Mfr
Power - Max
200 W
Packaging
Tray
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
4V @ 6.25A, 25A
Base Product Number
Current - Collector Cutoff (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ4502Gonsemi309MJ4502GOS-ND8,62000 €Similar
2N5884Microchip Technology02N5884MS-ND62,94240 €Direct
2N6436Microchip Technology02N6436-ND58,41380 €Direct
2N5745Microchip Technology0150-2N5745-ND46,96140 €Similar
JAN2N5745Microchip Technology0JAN2N5745-ND78,20360 €Similar
Obsolete
This product is no longer manufactured. View Substitutes