Bipolar (BJT) Transistor PNP 15 V 200 mA 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5771

DigiKey Part Number
2N5771-ND
Manufacturer
Manufacturer Product Number
2N5771
Description
TRANS PNP 15V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 200 mA 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5771 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 300mV
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.